
CRCW080510K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-10.0KTTR-ND - Tape & Reel (TR) 541-10.0KTCT-ND - Cut Tape (CT) 541-10.0KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0FKEAHP |
Description | RES SMD 10K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04680 € | 4,68 € |
| 250 | 0,03896 € | 9,74 € |
| 500 | 0,03452 € | 17,26 € |
| 1.000 | 0,03096 € | 30,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02434 € | 121,70 € |
| 10.000 | 0,02275 € | 227,50 € |
| 15.000 | 0,02198 € | 329,70 € |
| 25.000 | 0,02114 € | 528,50 € |
| 35.000 | 0,02066 € | 723,10 € |
| 50.000 | 0,02021 € | 1.010,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

