
CRCW0805100RFKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805100RFKTAHPTR-ND - Tape & Reel (TR) 541-CRCW0805100RFKTAHPCT-ND - Cut Tape (CT) 541-CRCW0805100RFKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RFKTAHP |
Description | CRCW0805-HP 100 100 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100RFKEAHP | Vishay Dale | 236.895 | 541-100TCT-ND | 0,15000 € | Parametric Equivalent |
| SR0805FR-47100RL | YAGEO | 9.311 | YAG5845CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,52600 € | 26,30 € |
| 100 | 0,48790 € | 48,79 € |
| 250 | 0,44924 € | 112,31 € |
| 500 | 0,42678 € | 213,39 € |
| 1.000 | 0,40893 € | 408,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36593 € | 1.829,65 € |
| 10.000 | 0,35787 € | 3.578,70 € |
| 15.000 | 0,35393 € | 5.308,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

