CRCW0805100RFKEC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 25.318
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Dale
In Stock: 53.824
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00594 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00584 €
Datasheet

Similar


Vishay Dale
In Stock: 6.814
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,06119 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Panasonic Industry
In Stock: 88.884
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00357 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 336.586
Unit Price: 0,09000 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 1.243
Unit Price: 0,78000 €
Datasheet

Similar


Bourns Inc.
In Stock: 167.221
Unit Price: 0,09000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 359.004
Unit Price: 0,12000 €
Datasheet

Similar


Bourns Inc.
In Stock: 30.317
Unit Price: 0,17000 €
Datasheet
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805100RFKEC

DigiKey Part Number
541-CRCW0805100RFKECTR-ND - Tape & Reel (TR)
541-CRCW0805100RFKECCT-ND - Cut Tape (CT)
541-CRCW0805100RFKECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805100RFKEC
Description
RES SMD 100 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805100RFKEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,05500 €0,55 €
250,04600 €1,15 €
500,03400 €1,70 €
1000,02580 €2,58 €
2500,02308 €5,77 €
5000,02182 €10,91 €
1.0000,01272 €12,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00806 €161,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €