
CRCW0805100KJNEAHP | |
|---|---|
DigiKey Part Number | 541-100KTATR-ND - Tape & Reel (TR) 541-100KTACT-ND - Cut Tape (CT) 541-100KTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KJNEAHP |
Description | RES SMD 100K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04530 € | 4,53 € |
| 250 | 0,03772 € | 9,43 € |
| 500 | 0,03338 € | 16,69 € |
| 1.000 | 0,02992 € | 29,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02349 € | 117,45 € |
| 10.000 | 0,02195 € | 219,50 € |
| 15.000 | 0,02120 € | 318,00 € |
| 25.000 | 0,02038 € | 509,50 € |
| 35.000 | 0,01992 € | 697,20 € |
| 50.000 | 0,01948 € | 974,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

