CRCW06039K10JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5.540
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 23.354
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 54.321
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.518
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.375
Unit Price: 0,09000 €
Datasheet
9.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06039K10JNTA

DigiKey Part Number
CRCW06039K10JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06039K10JNTA
Description
RES SMD 9.1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06039K10JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01507 €75,35 €
Manufacturers Standard Package
Unit Price without VAT:0,01507 €
Unit Price with VAT:0,01763 €