
CRCW06037K15FKEAC | |
|---|---|
DigiKey Part Number | 541-5558-2-ND - Tape & Reel (TR) 541-5558-1-ND - Cut Tape (CT) 541-5558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06037K15FKEAC |
Description | RES 7.15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06037K15FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01310 € | 1,31 € |
| 250 | 0,01024 € | 2,56 € |
| 500 | 0,00860 € | 4,30 € |
| 1.000 | 0,00732 € | 7,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00512 € | 25,60 € |
| 10.000 | 0,00456 € | 45,60 € |
| 15.000 | 0,00429 € | 64,35 € |
| 25.000 | 0,00400 € | 100,00 € |
| 35.000 | 0,00383 € | 134,05 € |
| 50.000 | 0,00367 € | 183,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

