
CRCW06036M34FKEA | |
|---|---|
DigiKey Part Number | 541-6.34MHTR-ND - Tape & Reel (TR) 541-6.34MHCT-ND - Cut Tape (CT) 541-6.34MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036M34FKEA |
Description | RES SMD 6.34M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.34 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036M34FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01360 € | 1,36 € |
| 250 | 0,01064 € | 2,66 € |
| 500 | 0,00896 € | 4,48 € |
| 1.000 | 0,00766 € | 7,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00537 € | 26,85 € |
| 10.000 | 0,00479 € | 47,90 € |
| 15.000 | 0,00451 € | 67,65 € |
| 25.000 | 0,00421 € | 105,25 € |
| 35.000 | 0,00404 € | 141,40 € |
| 50.000 | 0,00387 € | 193,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

