
CRCW0603510RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603510RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0603510RJNEBCT-ND - Cut Tape (CT) 541-CRCW0603510RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603510RJNEB |
Description | RES SMD 510 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603510RJNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01200 € | 1,20 € |
| 250 | 0,00940 € | 2,35 € |
| 500 | 0,00790 € | 3,95 € |
| 1.000 | 0,00673 € | 6,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00413 € | 41,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

