CRCW06034R30JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,07343 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.985
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00625 €
Datasheet

Similar


YAGEO
In Stock: 2.262
Unit Price: 0,09000 €
Datasheet
4.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034R30JNEA

DigiKey Part Number
541-4.3GTR-ND - Tape & Reel (TR)
541-4.3GCT-ND - Cut Tape (CT)
541-4.3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034R30JNEA
Description
RES SMD 4.3 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034R30JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00683 €136,60 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €