
CRCW060347R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-47SATR-ND - Tape & Reel (TR) 541-47SACT-ND - Cut Tape (CT) 541-47SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347R0JNEAHP |
Description | RES SMD 47 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03540 € | 3,54 € |
| 250 | 0,02908 € | 7,27 € |
| 500 | 0,02548 € | 12,74 € |
| 1.000 | 0,02261 € | 22,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01986 € | 99,30 € |
| 10.000 | 0,01846 € | 184,60 € |
| 15.000 | 0,01779 € | 266,85 € |
| 25.000 | 0,01705 € | 426,25 € |
| 35.000 | 0,01663 € | 582,05 € |
| 50.000 | 0,01623 € | 811,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

