
CRCW06033R30JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW06033R30JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW06033R30JNEAIFCT-ND - Cut Tape (CT) 541-CRCW06033R30JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R30JNEAIF |
Description | RES SMD 3.3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R30JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,14480 € | 3,62 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11210 € | 11,21 € |
| 250 | 0,09740 € | 24,35 € |
| 500 | 0,08896 € | 44,48 € |
| 1.000 | 0,08225 € | 82,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06879 € | 343,95 € |
| 10.000 | 0,06577 € | 657,70 € |
| 15.000 | 0,06429 € | 964,35 € |
| 25.000 | 0,06269 € | 1.567,25 € |
| 35.000 | 0,06178 € | 2.162,30 € |
| 50.000 | 0,06091 € | 3.045,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

