
CRCW0603390RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603390RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603390RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0603390RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603390RJNEAHP |
Description | RES SMD 390 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603390RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,03950 € | 3,95 € |
| 250 | 0,03264 € | 8,16 € |
| 500 | 0,02870 € | 14,35 € |
| 1.000 | 0,02559 € | 25,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01986 € | 99,30 € |
| 10.000 | 0,01846 € | 184,60 € |
| 15.000 | 0,01779 € | 266,85 € |
| 25.000 | 0,01705 € | 426,25 € |
| 35.000 | 0,01663 € | 582,05 € |
| 50.000 | 0,01623 € | 811,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

