CRCW060336K0FKEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 6.193
Unit Price: 0,12000 €
Datasheet

Direct


Panasonic Industry
In Stock: 36.839
Unit Price: 0,13000 €
Datasheet
36 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060336K0FKEAHP

DigiKey Part Number
541-CRCW060336K0FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW060336K0FKEAHPCT-ND - Cut Tape (CT)
541-CRCW060336K0FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060336K0FKEAHP
Description
RES SMD 36K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060336K0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07100 €0,71 €
250,05560 €1,39 €
500,04660 €2,33 €
1000,03980 €3,98 €
2500,03288 €8,22 €
5000,02892 €14,46 €
1.0000,02578 €25,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02000 €100,00 €
10.0000,01860 €186,00 €
15.0000,01792 €268,80 €
25.0000,01718 €429,50 €
35.0000,01676 €586,60 €
50.0000,01636 €818,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €