CRCW060329K4FKEAHP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4.340
Unit Price: 0,12000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,01928 €
Datasheet
29.4 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060329K4FKEAHP

DigiKey Part Number
CRCW060329K4FKEAHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060329K4FKEAHP
Description
RES SMD 29.4K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060329K4FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02000 €100,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02000 €
Unit Price with VAT:0,02340 €