
CRCW060327K4FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060327K4FKTATR-ND - Tape & Reel (TR) 541-CRCW060327K4FKTACT-ND - Cut Tape (CT) 541-CRCW060327K4FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060327K4FKTA |
Description | RES SMD 27.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060327K4FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,02972 € | 7,43 € |
| 500 | 0,02602 € | 13,01 € |
| 1.000 | 0,02312 € | 23,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01779 € | 88,95 € |
| 10.000 | 0,01649 € | 164,90 € |
| 15.000 | 0,01586 € | 237,90 € |
| 25.000 | 0,01518 € | 379,50 € |
| 35.000 | 0,01479 € | 517,65 € |
| 50.000 | 0,01442 € | 721,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

