
CRCW0603249RFKEAHP | |
|---|---|
DigiKey Part Number | 541-249STR-ND - Tape & Reel (TR) 541-249SCT-ND - Cut Tape (CT) 541-249SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603249RFKEAHP |
Description | RES SMD 249 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603249RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03560 € | 3,56 € |
| 250 | 0,02928 € | 7,32 € |
| 500 | 0,02566 € | 12,83 € |
| 1.000 | 0,02279 € | 22,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01751 € | 87,55 € |
| 10.000 | 0,01623 € | 162,30 € |
| 15.000 | 0,01560 € | 234,00 € |
| 25.000 | 0,01493 € | 373,25 € |
| 35.000 | 0,01454 € | 508,90 € |
| 50.000 | 0,01417 € | 708,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

