
CRCW0603220KFKEAHP | |
|---|---|
DigiKey Part Number | 541-220KSTR-ND - Tape & Reel (TR) 541-220KSCT-ND - Cut Tape (CT) 541-220KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603220KFKEAHP |
Description | RES SMD 220K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603220KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03890 € | 3,89 € |
| 250 | 0,03212 € | 8,03 € |
| 500 | 0,02822 € | 14,11 € |
| 1.000 | 0,02514 € | 25,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01947 € | 97,35 € |
| 10.000 | 0,01809 € | 180,90 € |
| 15.000 | 0,01742 € | 261,30 € |
| 25.000 | 0,01670 € | 417,50 € |
| 35.000 | 0,01628 € | 569,80 € |
| 50.000 | 0,01589 € | 794,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

