
CRCW060321K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-21.0KSTR-ND - Tape & Reel (TR) 541-21.0KSCT-ND - Cut Tape (CT) 541-21.0KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060321K0FKEAHP |
Description | RES SMD 21K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060321K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,02968 € | 7,42 € |
| 500 | 0,02600 € | 13,00 € |
| 1.000 | 0,02309 € | 23,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01776 € | 88,80 € |
| 10.000 | 0,01647 € | 164,70 € |
| 15.000 | 0,01584 € | 237,60 € |
| 25.000 | 0,01515 € | 378,75 € |
| 35.000 | 0,01476 € | 516,60 € |
| 50.000 | 0,01439 € | 719,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

