Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW060318R0JNTB | |
|---|---|
DigiKey Part Number | CRCW060318R0JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060318R0JNTB |
Description | RES SMD 18 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060318R0JNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01362 € | 136,20 € |
| Unit Price without VAT: | 0,01362 € |
|---|---|
| Unit Price with VAT: | 0,01594 € |




