
CRCW060318K0FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW060318K0FHEAPTR-ND - Tape & Reel (TR) 541-CRCW060318K0FHEAPCT-ND - Cut Tape (CT) 541-CRCW060318K0FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060318K0FHEAP |
Description | RES SMD 18K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060318K0FHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05820 € | 5,82 € |
| 250 | 0,04904 € | 12,26 € |
| 500 | 0,04378 € | 21,89 € |
| 1.000 | 0,03959 € | 39,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03166 € | 158,30 € |
| 10.000 | 0,02979 € | 297,90 € |
| 15.000 | 0,02888 € | 433,20 € |
| 25.000 | 0,02789 € | 697,25 € |
| 35.000 | 0,02732 € | 956,20 € |
| 50.000 | 0,02679 € | 1.339,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

