
CRCW060315M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-15MAHTR-ND - Tape & Reel (TR) 541-15MAHCT-ND - Cut Tape (CT) 541-15MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060315M0JPEAHR |
Description | RES SMD 15M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060315M0JPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08430 € | 8,43 € |
| 250 | 0,07224 € | 18,06 € |
| 500 | 0,06536 € | 32,68 € |
| 1.000 | 0,05986 € | 59,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04916 € | 245,80 € |
| 10.000 | 0,04670 € | 467,00 € |
| 15.000 | 0,04550 € | 682,50 € |
| 25.000 | 0,04420 € | 1.105,00 € |
| 35.000 | 0,04345 € | 1.520,75 € |
| 50.000 | 0,04275 € | 2.137,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

