CRCW0603113KFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 59.920
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15.519
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.400
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,11971 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 54.850
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 5.880
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00327 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00193 €
Datasheet
113 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603113KFKEBC

DigiKey Part Number
CRCW0603113KFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603113KFKEBC
Description
RES 113K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
113 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603113KFKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,00360 €216,00 €
Unit Price without VAT:0,00360 €
Unit Price with VAT:0,00421 €