
CRCW060310R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-10SATR-ND - Tape & Reel (TR) 541-10SACT-ND - Cut Tape (CT) 541-10SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310R0JNEAHP |
Description | RES SMD 10 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03370 € | 3,37 € |
| 250 | 0,02772 € | 6,93 € |
| 500 | 0,02422 € | 12,11 € |
| 1.000 | 0,02146 € | 21,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01644 € | 82,20 € |
| 10.000 | 0,01521 € | 152,10 € |
| 15.000 | 0,01461 € | 219,15 € |
| 25.000 | 0,01397 € | 349,25 € |
| 35.000 | 0,01360 € | 476,00 € |
| 50.000 | 0,01325 € | 662,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

