
CRCW06030000Z0TAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06030000Z0TAHPTR-ND - Tape & Reel (TR) 541-CRCW06030000Z0TAHPCT-ND - Cut Tape (CT) 541-CRCW06030000Z0TAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0TAHP |
Description | CRCW0603-HP 0R0 RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,43240 € | 10,81 € |
| 50 | 0,38600 € | 19,30 € |
| 100 | 0,34650 € | 34,65 € |
| 250 | 0,30324 € | 75,81 € |
| 500 | 0,27614 € | 138,07 € |
| 1.000 | 0,25313 € | 253,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21639 € | 1.081,95 € |
| 10.000 | 0,20273 € | 2.027,30 € |
| 15.000 | 0,19572 € | 2.935,80 € |
| 25.000 | 0,18778 € | 4.694,50 € |
| 35.000 | 0,18305 € | 6.406,75 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

