CRCW120610R0FKEBHP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,09566 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,03793 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4.892
Unit Price: 0,22000 €
Datasheet
10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610R0FKEBHP

DigiKey Part Number
541-CRCW120610R0FKEBHPTR-ND - Tape & Reel (TR)
541-CRCW120610R0FKEBHPCT-ND - Cut Tape (CT)
541-CRCW120610R0FKEBHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120610R0FKEBHP
Description
RES SMD 10 OHM 1% 3/4W 1206
Customer Reference
Detailed Description
10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610R0FKEBHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04738 €473,80 €
20.0000,04356 €871,20 €
30.0000,04150 €1.245,00 €
50.0000,03944 €1.972,00 €
100.0000,03679 €3.679,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04738 €
Unit Price with VAT:0,05543 €