


CRCW04026K04FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04026K04FKTDTR-ND - Tape & Reel (TR) 541-CRCW04026K04FKTDCT-ND - Cut Tape (CT) 541-CRCW04026K04FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K04FKTD |
Description | RES SMD 6.04K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K04FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,02976 € | 7,44 € |
| 500 | 0,02606 € | 13,03 € |
| 1.000 | 0,02316 € | 23,16 € |
| 5.000 | 0,01852 € | 92,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01652 € | 165,20 € |
| 20.000 | 0,01549 € | 309,80 € |
| 30.000 | 0,01499 € | 449,70 € |
| 50.000 | 0,01444 € | 722,00 € |
| 70.000 | 0,01413 € | 989,10 € |
| 100.000 | 0,01384 € | 1.384,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

