
VJ0603A330KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A330KXAACTR-ND - Tape & Reel (TR) 720-VJ0603A330KXAACCT-ND - Cut Tape (CT) 720-VJ0603A330KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A330KXAAC |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04814 € | 24,07 € |
| 1.000 | 0,04353 € | 43,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03664 € | 146,56 € |
| 8.000 | 0,03408 € | 272,64 € |
| 12.000 | 0,03280 € | 393,60 € |
| 20.000 | 0,03138 € | 627,60 € |
| 28.000 | 0,03055 € | 855,40 € |
| 40.000 | 0,02975 € | 1.190,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

