


CRCW04025R60FNED | |
|---|---|
DigiKey Part Number | 541-5.60LTR-ND - Tape & Reel (TR) 541-5.60LCT-ND - Cut Tape (CT) 541-5.60LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R60FNED |
Description | RES 5.6 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R60FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02020 € | 2,02 € |
| 250 | 0,01616 € | 4,04 € |
| 500 | 0,01382 € | 6,91 € |
| 1.000 | 0,01200 € | 12,00 € |
| 5.000 | 0,00909 € | 45,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00794 € | 79,40 € |
| 20.000 | 0,00730 € | 146,00 € |
| 30.000 | 0,00699 € | 209,70 € |
| 50.000 | 0,00665 € | 332,50 € |
| 70.000 | 0,00645 € | 451,50 € |
| 100.000 | 0,00627 € | 627,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

