
CRCW04025R60FKEDC | |
|---|---|
DigiKey Part Number | 541-5035-2-ND - Tape & Reel (TR) 541-5035-1-ND - Cut Tape (CT) 541-5035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R60FKEDC |
Description | RES 5.6 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R60FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02670 € | 2,67 € |
| 250 | 0,02160 € | 5,40 € |
| 500 | 0,01868 € | 9,34 € |
| 1.000 | 0,01639 € | 16,39 € |
| 5.000 | 0,01276 € | 63,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01126 € | 112,60 € |
| 20.000 | 0,01045 € | 209,00 € |
| 30.000 | 0,01006 € | 301,80 € |
| 50.000 | 0,00963 € | 481,50 € |
| 70.000 | 0,00939 € | 657,30 € |
| 100.000 | 0,00916 € | 916,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

