


CRCW04025R60FKED | |
|---|---|
DigiKey Part Number | 541-5.60LLTR-ND - Tape & Reel (TR) 541-5.60LLCT-ND - Cut Tape (CT) 541-5.60LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R60FKED |
Description | RES 5.6 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R60FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01750 € | 1,75 € |
| 250 | 0,01380 € | 3,45 € |
| 500 | 0,01176 € | 5,88 € |
| 1.000 | 0,01015 € | 10,15 € |
| 5.000 | 0,00758 € | 37,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00658 € | 65,80 € |
| 20.000 | 0,00601 € | 120,20 € |
| 30.000 | 0,00574 € | 172,20 € |
| 50.000 | 0,00544 € | 272,00 € |
| 70.000 | 0,00527 € | 368,90 € |
| 100.000 | 0,00511 € | 511,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

