


CRCW04025R23FKED | |
|---|---|
DigiKey Part Number | 541-5.23LLTR-ND - Tape & Reel (TR) 541-5.23LLCT-ND - Cut Tape (CT) 541-5.23LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R23FKED |
Description | RES 5.23 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.23 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R23FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01700 € | 1,70 € |
| 250 | 0,01348 € | 3,37 € |
| 500 | 0,01148 € | 5,74 € |
| 1.000 | 0,00989 € | 9,89 € |
| 5.000 | 0,00737 € | 36,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00639 € | 63,90 € |
| 20.000 | 0,00584 € | 116,80 € |
| 30.000 | 0,00557 € | 167,10 € |
| 50.000 | 0,00527 € | 263,50 € |
| 70.000 | 0,00511 € | 357,70 € |
| 100.000 | 0,00495 € | 495,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

