
CRCW0402560RFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402560RFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402560RFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402560RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402560RFKEDHP |
Description | RES SMD 560 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402560RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03250 € | 3,25 € |
| 250 | 0,02656 € | 6,64 € |
| 500 | 0,02320 € | 11,60 € |
| 1.000 | 0,02053 € | 20,53 € |
| 5.000 | 0,01626 € | 81,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01446 € | 144,60 € |
| 20.000 | 0,01351 € | 270,20 € |
| 30.000 | 0,01305 € | 391,50 € |
| 50.000 | 0,01255 € | 627,50 € |
| 70.000 | 0,01226 € | 858,20 € |
| 100.000 | 0,01199 € | 1.199,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

