


CRCW04024R30JNED | |
|---|---|
DigiKey Part Number | 541-4.3JTR-ND - Tape & Reel (TR) 541-4.3JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRCW04024R30JNED |
Description | RES 4.3 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R30JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01200 € | 1,20 € |
| 250 | 0,00940 € | 2,35 € |
| 500 | 0,00788 € | 3,94 € |
| 1.000 | 0,00670 € | 6,70 € |
| 5.000 | 0,00485 € | 24,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00399 € | 79,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

