


CRCW040243K0JNED | |
|---|---|
DigiKey Part Number | 541-43KJTR-ND - Tape & Reel (TR) 541-43KJCT-ND - Cut Tape (CT) 541-43KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040243K0JNED |
Description | RES 43K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040243K0JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01250 € | 1,25 € |
| 250 | 0,00976 € | 2,44 € |
| 500 | 0,00820 € | 4,10 € |
| 1.000 | 0,00696 € | 6,96 € |
| 5.000 | 0,00503 € | 25,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00431 € | 43,10 € |
| 20.000 | 0,00388 € | 77,60 € |
| 30.000 | 0,00368 € | 110,40 € |
| 50.000 | 0,00345 € | 172,50 € |
| 70.000 | 0,00333 € | 233,10 € |
| 100.000 | 0,00321 € | 321,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

