
CRCW04023R30JNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04023R30JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04023R30JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04023R30JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R30JNEDHP |
Description | RES SMD 3.3 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R30JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03890 € | 3,89 € |
| 250 | 0,03212 € | 8,03 € |
| 500 | 0,02822 € | 14,11 € |
| 1.000 | 0,02516 € | 25,16 € |
| 5.000 | 0,02024 € | 101,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01810 € | 181,00 € |
| 20.000 | 0,01701 € | 340,20 € |
| 30.000 | 0,01648 € | 494,40 € |
| 50.000 | 0,01590 € | 795,00 € |
| 70.000 | 0,01557 € | 1.089,90 € |
| 100.000 | 0,01526 € | 1.526,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

