
CRCW04023R30FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04023R30FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04023R30FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04023R30FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R30FKEDHP |
Description | RES SMD 3.3 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R30FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03880 € | 3,88 € |
| 250 | 0,03204 € | 8,01 € |
| 500 | 0,02816 € | 14,08 € |
| 1.000 | 0,02509 € | 25,09 € |
| 5.000 | 0,02018 € | 100,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01805 € | 180,50 € |
| 20.000 | 0,01696 € | 339,20 € |
| 30.000 | 0,01643 € | 492,90 € |
| 50.000 | 0,01585 € | 792,50 € |
| 70.000 | 0,01552 € | 1.086,40 € |
| 100.000 | 0,01521 € | 1.521,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

