3.3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04023R30FKEDHP

DigiKey Part Number
541-CRCW04023R30FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW04023R30FKEDHPCT-ND - Cut Tape (CT)
541-CRCW04023R30FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04023R30FKEDHP
Description
RES SMD 3.3 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04023R30FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07000 €0,70 €
250,05400 €1,35 €
500,04560 €2,28 €
1000,03880 €3,88 €
2500,03204 €8,01 €
5000,02816 €14,08 €
1.0000,02509 €25,09 €
5.0000,02018 €100,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01805 €180,50 €
20.0000,01696 €339,20 €
30.0000,01643 €492,90 €
50.0000,01585 €792,50 €
70.0000,01552 €1.086,40 €
100.0000,01521 €1.521,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €