


CRCW040239R2FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040239R2FKTDTR-ND - Tape & Reel (TR) 541-CRCW040239R2FKTDCT-ND - Cut Tape (CT) 541-CRCW040239R2FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040239R2FKTD |
Description | RES SMD 39.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040239R2FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04240 € | 4,24 € |
| 250 | 0,03520 € | 8,80 € |
| 500 | 0,03104 € | 15,52 € |
| 1.000 | 0,02775 € | 27,75 € |
| 5.000 | 0,02249 € | 112,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02017 € | 201,70 € |
| 20.000 | 0,01900 € | 380,00 € |
| 30.000 | 0,01843 € | 552,90 € |
| 50.000 | 0,01781 € | 890,50 € |
| 70.000 | 0,01746 € | 1.222,20 € |
| 100.000 | 0,01712 € | 1.712,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

