
CRCW0402390RFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402390RFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402390RFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402390RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402390RFKEDHP |
Description | RES SMD 390 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402390RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03050 € | 3,05 € |
| 250 | 0,02488 € | 6,22 € |
| 500 | 0,02166 € | 10,83 € |
| 1.000 | 0,01911 € | 19,11 € |
| 5.000 | 0,01505 € | 75,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01335 € | 133,50 € |
| 20.000 | 0,01245 € | 249,00 € |
| 30.000 | 0,01201 € | 360,30 € |
| 50.000 | 0,01153 € | 576,50 € |
| 70.000 | 0,01126 € | 788,20 € |
| 100.000 | 0,01100 € | 1.100,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

