


CRCW04022R55FKED | |
|---|---|
DigiKey Part Number | 541-2.55LLTR-ND - Tape & Reel (TR) 541-2.55LLCT-ND - Cut Tape (CT) 541-2.55LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R55FKED |
Description | RES 2.55 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.55 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R55FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01750 € | 1,75 € |
| 250 | 0,01384 € | 3,46 € |
| 500 | 0,01180 € | 5,90 € |
| 1.000 | 0,01016 € | 10,16 € |
| 5.000 | 0,00760 € | 38,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00660 € | 66,00 € |
| 20.000 | 0,00603 € | 120,60 € |
| 30.000 | 0,00575 € | 172,50 € |
| 50.000 | 0,00545 € | 272,50 € |
| 70.000 | 0,00528 € | 369,60 € |
| 100.000 | 0,00512 € | 512,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

