
CRCW0402280KFKEDHP | |
|---|---|
DigiKey Part Number | 541-280KYTR-ND - Tape & Reel (TR) 541-280KYCT-ND - Cut Tape (CT) 541-280KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402280KFKEDHP |
Description | RES SMD 280K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402280KFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02408 € | 6,02 € |
| 500 | 0,02094 € | 10,47 € |
| 1.000 | 0,01846 € | 18,46 € |
| 5.000 | 0,01450 € | 72,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01285 € | 128,50 € |
| 20.000 | 0,01197 € | 239,40 € |
| 30.000 | 0,01154 € | 346,20 € |
| 50.000 | 0,01108 € | 554,00 € |
| 70.000 | 0,01081 € | 756,70 € |
| 100.000 | 0,01056 € | 1.056,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

