


CRCW040227K0JNTD | |
|---|---|
DigiKey Part Number | 541-CRCW040227K0JNTDTR-ND - Tape & Reel (TR) 541-CRCW040227K0JNTDCT-ND - Cut Tape (CT) 541-CRCW040227K0JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040227K0JNTD |
Description | RES SMD 27K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040227K0JNTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03270 € | 3,27 € |
| 250 | 0,02676 € | 6,69 € |
| 500 | 0,02334 € | 11,67 € |
| 1.000 | 0,02065 € | 20,65 € |
| 5.000 | 0,01637 € | 81,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01456 € | 145,60 € |
| 20.000 | 0,01360 € | 272,00 € |
| 30.000 | 0,01314 € | 394,20 € |
| 50.000 | 0,01264 € | 632,00 € |
| 70.000 | 0,01235 € | 864,50 € |
| 100.000 | 0,01208 € | 1.208,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

