


CRCW040224K3FKED | |
|---|---|
DigiKey Part Number | 541-24.3KLTR-ND - Tape & Reel (TR) 541-24.3KLCT-ND - Cut Tape (CT) 541-24.3KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040224K3FKED |
Description | RES 24.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040224K3FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01350 € | 1,35 € |
| 250 | 0,01056 € | 2,64 € |
| 500 | 0,00890 € | 4,45 € |
| 1.000 | 0,00759 € | 7,59 € |
| 5.000 | 0,00553 € | 27,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00474 € | 47,40 € |
| 20.000 | 0,00429 € | 85,80 € |
| 30.000 | 0,00407 € | 122,10 € |
| 50.000 | 0,00383 € | 191,50 € |
| 70.000 | 0,00369 € | 258,30 € |
| 100.000 | 0,00356 € | 356,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

