


CRCW040222R1FKTD | |
|---|---|
DigiKey Part Number | 541-2959-2-ND - Tape & Reel (TR) 541-2959-1-ND - Cut Tape (CT) 541-2959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222R1FKTD |
Description | RES SMD 22.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222R1FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04210 € | 4,21 € |
| 250 | 0,03492 € | 8,73 € |
| 500 | 0,03078 € | 15,39 € |
| 1.000 | 0,02750 € | 27,50 € |
| 5.000 | 0,02228 € | 111,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01998 € | 199,80 € |
| 20.000 | 0,01881 € | 376,20 € |
| 30.000 | 0,01825 € | 547,50 € |
| 50.000 | 0,01763 € | 881,50 € |
| 70.000 | 0,01728 € | 1.209,60 € |
| 100.000 | 0,01695 € | 1.695,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

