
CRCW0402200RFKEDHP | |
|---|---|
DigiKey Part Number | 541-200YTR-ND - Tape & Reel (TR) 541-200YCT-ND - Cut Tape (CT) 541-200YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402200RFKEDHP |
Description | RES SMD 200 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402200RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02120 € | 5,30 € |
| 500 | 0,01834 € | 9,17 € |
| 1.000 | 0,01608 € | 16,08 € |
| 5.000 | 0,01250 € | 62,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01103 € | 110,30 € |
| 20.000 | 0,01023 € | 204,60 € |
| 30.000 | 0,00984 € | 295,20 € |
| 50.000 | 0,00942 € | 471,00 € |
| 70.000 | 0,00918 € | 642,60 € |
| 100.000 | 0,00895 € | 895,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

