
CRCW04021R00FKTDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04021R00FKTDHPTR-ND - Tape & Reel (TR) 541-CRCW04021R00FKTDHPCT-ND - Cut Tape (CT) 541-CRCW04021R00FKTDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00FKTDHP |
Description | CRCW0402-HP 100 1R0 1% RT7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,31990 € | 31,99 € |
| 250 | 0,29036 € | 72,59 € |
| 500 | 0,27326 € | 136,63 € |
| 1.000 | 0,25965 € | 259,65 € |
| 5.000 | 0,23782 € | 1.189,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22270 € | 2.227,00 € |
| 20.000 | 0,21781 € | 4.356,20 € |
| 30.000 | 0,21543 € | 6.462,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

