1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021K50JNEDC

DigiKey Part Number
541-CRCW04021K50JNEDCTR-ND - Tape & Reel (TR)
541-CRCW04021K50JNEDCCT-ND - Cut Tape (CT)
541-CRCW04021K50JNEDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K50JNEDC
Description
RES 1.5K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K50JNEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01560 €0,39 €
500,01260 €0,63 €
1000,01020 €1,02 €
2500,00780 €1,95 €
5000,00650 €3,25 €
1.0000,00548 €5,48 €
5.0000,00387 €19,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00329 €32,90 €
20.0000,00293 €58,60 €
30.0000,00276 €82,80 €
50.0000,00258 €129,00 €
70.0000,00247 €172,90 €
100.0000,00237 €237,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €