
CRCW040212K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040212K0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040212K0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040212K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040212K0FKEDHP |
Description | RES SMD 12K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040212K0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02610 € | 2,61 € |
| 250 | 0,02112 € | 5,28 € |
| 500 | 0,01826 € | 9,13 € |
| 1.000 | 0,01601 € | 16,01 € |
| 5.000 | 0,01243 € | 62,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01097 € | 109,70 € |
| 20.000 | 0,01017 € | 203,40 € |
| 30.000 | 0,00979 € | 293,70 € |
| 50.000 | 0,00937 € | 468,50 € |
| 70.000 | 0,00913 € | 639,10 € |
| 100.000 | 0,00890 € | 890,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

