
CRCW040210R0FKTDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040210R0FKTDHPTR-ND - Tape & Reel (TR) 541-CRCW040210R0FKTDHPCT-ND - Cut Tape (CT) 541-CRCW040210R0FKTDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210R0FKTDHP |
Description | CRCW0402-HP 100 10R 1% RT7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,27880 € | 6,97 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22620 € | 22,62 € |
| 250 | 0,20248 € | 50,62 € |
| 500 | 0,18882 € | 94,41 € |
| 1.000 | 0,17794 € | 177,94 € |
| 5.000 | 0,16051 € | 802,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14955 € | 1.495,50 € |
| 20.000 | 0,14565 € | 2.913,00 € |
| 30.000 | 0,14374 € | 4.312,20 € |
| 50.000 | 0,14168 € | 7.084,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

