
CRCW0402100RJNEDIF | |
|---|---|
DigiKey Part Number | 541-100ATTR-ND - Tape & Reel (TR) 541-100ATCT-ND - Cut Tape (CT) 541-100ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100RJNEDIF |
Description | RES SMD 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100RJNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07850 € | 7,85 € |
| 250 | 0,06704 € | 16,76 € |
| 500 | 0,06050 € | 30,25 € |
| 1.000 | 0,05529 € | 55,29 € |
| 5.000 | 0,04696 € | 234,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04285 € | 428,50 € |
| 20.000 | 0,04099 € | 819,80 € |
| 30.000 | 0,04008 € | 1.202,40 € |
| 50.000 | 0,03910 € | 1.955,00 € |
| 70.000 | 0,03854 € | 2.697,80 € |
| 100.000 | 0,03800 € | 3.800,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

